RS PRO Screened 4 Core, 0.08 mm² CSA, 5.2mm od, 50m, Grey

RS Stock No.: 690-3949Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.2mm

Length

50m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Conductor Material

Copper

Voltage Rating

30 V

Size of Strands

0.1 mm

Capacitance Core To Screen

90pF/m

Screen Type

Spiral Red Copper

Number of Strands

10

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in
RS PRO 4 Core, 0.078 mm² CSA Screened, 5.2mm od, 50m, Grey
AED 269.401 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 4 Core, 0.08 mm² CSA, 5.2mm od, 50m, Grey

P.O.A.

RS PRO Screened 4 Core, 0.08 mm² CSA, 5.2mm od, 50m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4 Core, 0.078 mm² CSA Screened, 5.2mm od, 50m, Grey
AED 269.401 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.2mm

Length

50m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Conductor Material

Copper

Voltage Rating

30 V

Size of Strands

0.1 mm

Capacitance Core To Screen

90pF/m

Screen Type

Spiral Red Copper

Number of Strands

10

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in
RS PRO 4 Core, 0.078 mm² CSA Screened, 5.2mm od, 50m, Grey
AED 269.401 Reel of 50 Metres (ex VAT)