Technical Document
Specifications
Brand
RS ProConnector Type
Screw Connector
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Product Family
RS Structural System
Product System
40
Country of Origin
Germany
AED 74.34
AED 74.34 1 Bag of 10 (ex VAT)
AED 78.06
AED 78.06 1 Bag of 10 (inc. VAT)
1
AED 74.34
AED 74.34 1 Bag of 10 (ex VAT)
AED 78.06
AED 78.06 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 74.34 |
5 - 9 | AED 74.02 |
10+ | AED 73.66 |
Technical Document
Specifications
Brand
RS ProConnector Type
Screw Connector
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Product Family
RS Structural System
Product System
40
Country of Origin
Germany