RS PRO Screw Connector, Connecting Component, Strut Profile 30 mm, 40 mm, Groove Size 6mm

RS Stock No.: 767-5822Brand: RS PRODistrelec Article No.: 30407199
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Screw Connector

Fits Groove Size

6mm, 8mm

Fits Strut Profile

30 mm, 40 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30, 40

Country of Origin

Germany

AED 37.01

AED 37.01 1 Bag of 10 (ex VAT)

AED 38.86

AED 38.86 1 Bag of 10 (inc. VAT)

RS PRO Screw Connector, Connecting Component, Strut Profile 30 mm, 40 mm, Groove Size 6mm

AED 37.01

AED 37.01 1 Bag of 10 (ex VAT)

AED 38.86

AED 38.86 1 Bag of 10 (inc. VAT)

RS PRO Screw Connector, Connecting Component, Strut Profile 30 mm, 40 mm, Groove Size 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 37.01
5 - 9AED 36.86
10+AED 36.70

Technical Document

Specifications

Brand

RS Pro

Connector Type

Screw Connector

Fits Groove Size

6mm, 8mm

Fits Strut Profile

30 mm, 40 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30, 40

Country of Origin

Germany