RS PRO Screw Fixing Siren, 24 V dc, 93dB at 1 m, IP21C, Single-Tone
RS Stock No.: 199-9753Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
IP Rating
IP21C
Decibels at 1 Metre
93dB
Number Of Tones
1
Mounting Style
Screw Fixing
Application Type
Fire & Security
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 254.42
AED 254.42 Each (ex VAT)
AED 267.14
AED 267.14 Each (inc. VAT)
RS PRO Screw Fixing Siren, 24 V dc, 93dB at 1 m, IP21C, Single-Tone
1
AED 254.42
AED 254.42 Each (ex VAT)
AED 267.14
AED 267.14 Each (inc. VAT)
RS PRO Screw Fixing Siren, 24 V dc, 93dB at 1 m, IP21C, Single-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
IP Rating
IP21C
Decibels at 1 Metre
93dB
Number Of Tones
1
Mounting Style
Screw Fixing
Application Type
Fire & Security
Country of Origin
Taiwan, Province Of China