RS PRO Screw Mount IEC Inlet Filter

RS Stock No.: 237-8653Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Number of Phases

2

Mounting Type

Screw Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 57.38

AED 57.38 Each (ex VAT)

AED 60.25

AED 60.25 Each (inc. VAT)

RS PRO Screw Mount IEC Inlet Filter

AED 57.38

AED 57.38 Each (ex VAT)

AED 60.25

AED 60.25 Each (inc. VAT)

RS PRO Screw Mount IEC Inlet Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 57.38
5 - 9AED 56.23
10 - 24AED 55.91
25+AED 53.34

Technical Document

Specifications

Brand

RS Pro

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Number of Phases

2

Mounting Type

Screw Mount

Country of Origin

China