RS PRO Screwed Slot Drill 2 Flutes, 16mm Cut Diameter
RS Stock No.: 234-8271Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
22mm
Cutter Diameter
16mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
72.5 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 152.00
AED 152.00 Each (ex VAT)
AED 159.60
AED 159.60 Each (inc. VAT)
RS PRO Screwed Slot Drill 2 Flutes, 16mm Cut Diameter
1
AED 152.00
AED 152.00 Each (ex VAT)
AED 159.60
AED 159.60 Each (inc. VAT)
RS PRO Screwed Slot Drill 2 Flutes, 16mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
22mm
Cutter Diameter
16mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
72.5 mm
Country of Origin
China