Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Screwed Slot Drill 2 Flutes, 18mm Cut Diameter

RS Stock No.: 234-8272Brand: RS PRO
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

RS Pro

Shank Type

Screwed

Cut Length

24mm

Cutter Diameter

18mm

Number Of Flutes

2

Material

High Speed Steel

Overall Length

74 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 179.65

AED 179.65 Each (ex VAT)

AED 188.63

AED 188.63 Each (inc. VAT)

RS PRO Screwed Slot Drill 2 Flutes, 18mm Cut Diameter

AED 179.65

AED 179.65 Each (ex VAT)

AED 188.63

AED 188.63 Each (inc. VAT)

RS PRO Screwed Slot Drill 2 Flutes, 18mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Screwed

Cut Length

24mm

Cutter Diameter

18mm

Number Of Flutes

2

Material

High Speed Steel

Overall Length

74 mm

Country of Origin

China