RS PRO Screwed Slot Drill 2 Flutes, 20mm Cut Diameter
RS Stock No.: 234-8273Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
25.5mm
Cutter Diameter
20mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
77 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 228.25
AED 228.25 Each (ex VAT)
AED 239.66
AED 239.66 Each (inc. VAT)
RS PRO Screwed Slot Drill 2 Flutes, 20mm Cut Diameter
1
AED 228.25
AED 228.25 Each (ex VAT)
AED 239.66
AED 239.66 Each (inc. VAT)
RS PRO Screwed Slot Drill 2 Flutes, 20mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
25.5mm
Cutter Diameter
20mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
77 mm
Country of Origin
China