RS PRO SCSI Cable Assembly 1m
RS Stock No.: 801-1171Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1m
Sheath Colour
Black
Fastener Type
Clip
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Country of Origin
China
Product details
SCSI Ultra 320 HPDB68 Cable
A SCSI screw type cable.
Features and Benefits
· Rated 80°C
· Tin plated shell
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
AED 372.87Each (ex VAT)
Stock information temporarily unavailable.
AED 376.42
AED 376.42 Each (ex VAT)
AED 395.24
AED 395.24 Each (inc. VAT)
RS PRO SCSI Cable Assembly 1m
1
AED 376.42
AED 376.42 Each (ex VAT)
AED 395.24
AED 395.24 Each (inc. VAT)
RS PRO SCSI Cable Assembly 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 376.42 |
10 - 24 | AED 375.80 |
25+ | AED 375.11 |
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
AED 372.87Each (ex VAT)
Technical Document
Specifications
Brand
RS ProLength
1m
Sheath Colour
Black
Fastener Type
Clip
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Country of Origin
China
Product details
SCSI Ultra 320 HPDB68 Cable
A SCSI screw type cable.
Features and Benefits
· Rated 80°C
· Tin plated shell
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
AED 372.87Each (ex VAT)