Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SDG6022X Arbitrary Waveform Generator, 200MHz Max

RS Stock No.: 188-2475Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency

200MHz

Maximum Frequency Triangle Ramps

500MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

2.4Gsps

Resolution

1 μHz

Minimum Pulse Width

3.4ns

Arbitrary Waveforms

Yes

Minimum Operating Temperature

0°C

Height

107.2mm

Width

295.7mm

Length

260.3mm

Model Number p

SDG6022X

Weight

3.5kg

Connector Type

USB

Dimensions

260.3 x 295.7 x 107.2mm

Maximum Output Amplitude

20V Pk-Pk

Sweep

Linear, Logarithmic

Rise - Fall Time

1 (PRBS) μs, 2 (Pulse) ns, 2.4 (Square) ns, 2.6 (Arbitrary)

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 13,647.48

AED 13,647.48 Each (ex VAT)

AED 14,329.85

AED 14,329.85 Each (inc. VAT)

RS PRO SDG6022X Arbitrary Waveform Generator, 200MHz Max

Calibration type

AED 13,647.48

AED 13,647.48 Each (ex VAT)

AED 14,329.85

AED 14,329.85 Each (inc. VAT)

RS PRO SDG6022X Arbitrary Waveform Generator, 200MHz Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency

200MHz

Maximum Frequency Triangle Ramps

500MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

2.4Gsps

Resolution

1 μHz

Minimum Pulse Width

3.4ns

Arbitrary Waveforms

Yes

Minimum Operating Temperature

0°C

Height

107.2mm

Width

295.7mm

Length

260.3mm

Model Number p

SDG6022X

Weight

3.5kg

Connector Type

USB

Dimensions

260.3 x 295.7 x 107.2mm

Maximum Output Amplitude

20V Pk-Pk

Sweep

Linear, Logarithmic

Rise - Fall Time

1 (PRBS) μs, 2 (Pulse) ns, 2.4 (Square) ns, 2.6 (Arbitrary)

Maximum Operating Temperature

+40°C

Country of Origin

China