Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Security Alarm Door & Window Switch Surface Mount

RS Stock No.: 317-140Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Pressure Pad Switch

Height

595 mm

Width

170mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Pressure Pad Switch

Height

595 mm

Width

170mm

Country of Origin

United Kingdom

You may be interested in