Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Security Floodlight, 30 W, 2700 lm, IP65 PIR, 220 → 240 V ac

RS Stock No.: 188-3497Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

2700 lm

Dimensions

195 x 34 x 215.5 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

215.5mm

Life Hours

30000h

Width

195 mm

Depth

34 mm

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

Stock information temporarily unavailable.

AED 314.32

AED 314.32 Each (ex VAT)

AED 330.04

AED 330.04 Each (inc. VAT)

RS PRO, Security Floodlight, 30 W, 2700 lm, IP65 PIR, 220 → 240 V ac

AED 314.32

AED 314.32 Each (ex VAT)

AED 330.04

AED 330.04 Each (inc. VAT)

RS PRO, Security Floodlight, 30 W, 2700 lm, IP65 PIR, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

2700 lm

Dimensions

195 x 34 x 215.5 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

215.5mm

Life Hours

30000h

Width

195 mm

Depth

34 mm

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China