RS PRO, Security Floodlight, 60 LED, 50 W, 4600 lm, IP65 PIR, 220 → 240 V ac

RS Stock No.: 217-5277Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

50W

Number of LEDs

60

Sensor

PIR

Luminosity

4600 lm

Dimensions

200 x 36 x 189 mm

Colour Temperature

4000K

Height

189mm

Life Hours

30000h

Width

36 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Plug Type

British

Case Material

Aluminium, Toughened Glass

Beam Angle

110°

Country of Origin

China

AED 225.64

AED 225.64 Each (ex VAT)

AED 236.92

AED 236.92 Each (inc. VAT)

RS PRO, Security Floodlight, 60 LED, 50 W, 4600 lm, IP65 PIR, 220 → 240 V ac

AED 225.64

AED 225.64 Each (ex VAT)

AED 236.92

AED 236.92 Each (inc. VAT)

RS PRO, Security Floodlight, 60 LED, 50 W, 4600 lm, IP65 PIR, 220 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

50W

Number of LEDs

60

Sensor

PIR

Luminosity

4600 lm

Dimensions

200 x 36 x 189 mm

Colour Temperature

4000K

Height

189mm

Life Hours

30000h

Width

36 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Plug Type

British

Case Material

Aluminium, Toughened Glass

Beam Angle

110°

Country of Origin

China