Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac

RS Stock No.: 176-8517Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

6300lm

Dimensions

360 x 281mm

Colour Temperature

4000K

Life Hours

30000h

Height

360.9mm

Width

281.6mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

PIR Included

Yes

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 482.63

AED 482.63 Each (ex VAT)

AED 506.76

AED 506.76 Each (inc. VAT)

RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac

AED 482.63

AED 482.63 Each (ex VAT)

AED 506.76

AED 506.76 Each (inc. VAT)

RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

6300lm

Dimensions

360 x 281mm

Colour Temperature

4000K

Life Hours

30000h

Height

360.9mm

Width

281.6mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

PIR Included

Yes

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Country of Origin

China