RS PRO, Security LED Floodlight, 1 LED, 50 W, 120lm, IP65 PIR, 220 → 240 V

Technical Document
Specifications
Brand
RS ProWattage
50 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
120lm
Colour Temperature
4000K
Dimensions
140 x 190 x 50mm
Life Hours
30000h
Height
230mm
Width
190mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
Yes
Beam Angle
120°
Lamp Supplied
Yes
Case Material
Die Cast Aluminium
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Country of Origin
China
AED 254.73
AED 254.73 Each (ex VAT)
AED 267.47
AED 267.47 Each (inc. VAT)
1
AED 254.73
AED 254.73 Each (ex VAT)
AED 267.47
AED 267.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWattage
50 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
120lm
Colour Temperature
4000K
Dimensions
140 x 190 x 50mm
Life Hours
30000h
Height
230mm
Width
190mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
Yes
Beam Angle
120°
Lamp Supplied
Yes
Case Material
Die Cast Aluminium
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Country of Origin
China