RS PRO Selector Switch - (on-on), Illuminated 2 Positions

RS Stock No.: 877-1996Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

on-on

IP Rating

IP67

Dimensions

22 (Dia.) x 39mm

Terminal Type

Quick Connect, Solder

Mounting Type

Front Panel

Illuminated

Yes

Mounting Hole Size

19.2mm

Angle of Throw

90°

Actuator Colour

Blue

Contact Material

Silver

Case Material

Stainless Steal - 304 Grade

Country of Origin

Taiwan, Province Of China

Product details

Anti-Vandal IP67 Rotary Selector Switch - (19mm)

A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.

Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on

Standards

EN 50102, IEC 62262:2002

Stock information temporarily unavailable.

AED 134.08

AED 134.08 Each (ex VAT)

AED 140.78

AED 140.78 Each (inc. VAT)

RS PRO Selector Switch - (on-on), Illuminated 2 Positions

AED 134.08

AED 134.08 Each (ex VAT)

AED 140.78

AED 140.78 Each (inc. VAT)

RS PRO Selector Switch - (on-on), Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 134.08
10 - 24AED 120.12
25 - 49AED 111.30
50+AED 100.43

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

on-on

IP Rating

IP67

Dimensions

22 (Dia.) x 39mm

Terminal Type

Quick Connect, Solder

Mounting Type

Front Panel

Illuminated

Yes

Mounting Hole Size

19.2mm

Angle of Throw

90°

Actuator Colour

Blue

Contact Material

Silver

Case Material

Stainless Steal - 304 Grade

Country of Origin

Taiwan, Province Of China

Product details

Anti-Vandal IP67 Rotary Selector Switch - (19mm)

A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.

Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on

Standards

EN 50102, IEC 62262:2002