RS PRO Self-Adhesive Biological Hazard Hazard Warning Sign (English)

Technical Document
Specifications
Brand
RS ProSign Description
Dangerous Chemicals
Text Message
Caution Chemical Store
Self-Adhesive
Yes
Height
210 mm
Height
210mm
Sign Text/Symbol
Symbol = danger
Sign Text/Symbol
Symbol
Text Language
English
Material
Vinyl Polyester
Colour
Black, White, Yellow
Width
148mm
Hazard Type
Biological Hazard
Country of Origin
United Kingdom
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
1
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Dangerous Chemicals
Text Message
Caution Chemical Store
Self-Adhesive
Yes
Height
210 mm
Height
210mm
Sign Text/Symbol
Symbol = danger
Sign Text/Symbol
Symbol
Text Language
English
Material
Vinyl Polyester
Colour
Black, White, Yellow
Width
148mm
Hazard Type
Biological Hazard
Country of Origin
United Kingdom