Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Self Adhesive Black Cable Tie Mount 38.5 mm x 38.5mm, 10.2mm Max. Cable Tie Width

RS Stock No.: 269-9015Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

10.2mm

Length

38.5mm

Width

38.5 mm

Fixing Hole Diameter

7.6mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 52.07

AED 52.07 1 Bag of 25 (ex VAT)

AED 54.67

AED 54.67 1 Bag of 25 (inc. VAT)

RS PRO Self Adhesive Black Cable Tie Mount 38.5 mm x 38.5mm, 10.2mm Max. Cable Tie Width

AED 52.07

AED 52.07 1 Bag of 25 (ex VAT)

AED 54.67

AED 54.67 1 Bag of 25 (inc. VAT)

RS PRO Self Adhesive Black Cable Tie Mount 38.5 mm x 38.5mm, 10.2mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

10.2mm

Length

38.5mm

Width

38.5 mm

Fixing Hole Diameter

7.6mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China