RS PRO Self-Adhesive Fire Safety Hazard Warning Sign (English)

Technical Document
Specifications
Brand
RS ProSign Description
Keep Clear
Text Message
Caution Door is Alarmed, Keep Clear Fire Exit Only
Self-Adhesive
Yes
Height
150 mm
Height
150mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl Polyester
Colour
Blue, White, Yellow
Width
450mm
Hazard Type
Fire Safety
Country of Origin
United Kingdom
AED 39.69
AED 39.69 Each (ex VAT)
AED 41.67
AED 41.67 Each (inc. VAT)
1
AED 39.69
AED 39.69 Each (ex VAT)
AED 41.67
AED 41.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Keep Clear
Text Message
Caution Door is Alarmed, Keep Clear Fire Exit Only
Self-Adhesive
Yes
Height
150 mm
Height
150mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl Polyester
Colour
Blue, White, Yellow
Width
450mm
Hazard Type
Fire Safety
Country of Origin
United Kingdom