RS PRO Self Adhesive Natural Cable Tie Mount 19.5 mm x 19.5mm, 4.6mm Max. Cable Tie Width

Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
4.6mm
Length
19.5mm
Width
19.5 mm
Fixing Hole Diameter
3.9mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
Taiwan, Province Of China
AED 67.83
AED 67.83 1 Bag of 100 (ex VAT)
AED 71.22
AED 71.22 1 Bag of 100 (inc. VAT)
1
AED 67.83
AED 67.83 1 Bag of 100 (ex VAT)
AED 71.22
AED 71.22 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
4.6mm
Length
19.5mm
Width
19.5 mm
Fixing Hole Diameter
3.9mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
Taiwan, Province Of China