Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Self-Adhesive Thermal Interface Sheet, 0.08mm Thick, 1000W/m·K, Graphite, 115 x 180mm

RS Stock No.: 245-7316Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

115 x 180mm

Thickness

0.08mm

Length

180mm

Width

115mm

Diameter

180mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

100°C

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

AED 83.63

AED 83.63 Each (ex VAT)

AED 87.81

AED 87.81 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.08mm Thick, 1000W/m·K, Graphite, 115 x 180mm

AED 83.63

AED 83.63 Each (ex VAT)

AED 87.81

AED 87.81 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.08mm Thick, 1000W/m·K, Graphite, 115 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 83.63
10 - 99AED 79.48
100+AED 62.74

Technical Document

Specifications

Brand

RS Pro

Dimensions

115 x 180mm

Thickness

0.08mm

Length

180mm

Width

115mm

Diameter

180mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

100°C

Colour

Grey

Country of Origin

China