RS PRO Self-Adhesive Thermal Interface Sheet, 0.13mm Thick, 1000W/m·K, Graphite, 90 x 115mm

RS Stock No.: 245-7322Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

90 x 115mm

Thickness

0.13mm

Length

115mm

Width

90mm

Diameter

115mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

100°C

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

AED 60.58

AED 60.58 Each (ex VAT)

AED 63.61

AED 63.61 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.13mm Thick, 1000W/m·K, Graphite, 90 x 115mm

AED 60.58

AED 60.58 Each (ex VAT)

AED 63.61

AED 63.61 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.13mm Thick, 1000W/m·K, Graphite, 90 x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 60.58
10 - 99AED 57.44
100+AED 45.36

Technical Document

Specifications

Brand

RS Pro

Dimensions

90 x 115mm

Thickness

0.13mm

Length

115mm

Width

90mm

Diameter

115mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

100°C

Colour

Grey

Country of Origin

China