RS PRO Self-Adhesive Thermal Interface Sheet, 0.085mm Thick, 1600W/m·K, Graphite, 115 x 180mm

Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.085mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China
AED 75.76
AED 75.76 Each (ex VAT)
AED 79.55
AED 79.55 Each (inc. VAT)
1
AED 75.76
AED 75.76 Each (ex VAT)
AED 79.55
AED 79.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 75.76 |
10 - 99 | AED 71.98 |
100+ | AED 56.80 |
Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.085mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China