RS PRO Self-Adhesive Thermal Interface Sheet, 0.073mm Thick, 1600W/m·K, Graphite, 90 x 115mm
RS Stock No.: 245-7312Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.073mm
Length
115mm
Width
25mm
Diameter
115mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
150°C
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.073mm Thick, 1600W/m·K, Graphite, 90 x 115mm
1
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.073mm Thick, 1600W/m·K, Graphite, 90 x 115mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 58.33 |
10 - 99 | AED 55.44 |
100+ | AED 44.10 |
Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.073mm
Length
115mm
Width
25mm
Diameter
115mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
150°C
Colour
Grey
Country of Origin
China