RS PRO Self-Centring Metric Kit Nitrile, Kit Contents 125 Pieces

Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Type
Self-Centring Metric Kit
Kit Contents
125 Pieces
Country of Origin
United Kingdom
Product details
Self-centring Metric Kit
The centring feature of the seals in this kit is a thin membrane, the ID of which equals the core diameter of the locating thread. They offer low assembly resistance to ensure a central location of the seal.
Material: Nitrile rubber (NBR) bonded to Zinc-plated mild steel
AED 241.50
AED 241.50 Each (ex VAT)
AED 253.58
AED 253.58 Each (inc. VAT)
1
AED 241.50
AED 241.50 Each (ex VAT)
AED 253.58
AED 253.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 241.50 |
5 - 9 | AED 240.50 |
10 - 24 | AED 239.45 |
25+ | AED 238.25 |
Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Type
Self-Centring Metric Kit
Kit Contents
125 Pieces
Country of Origin
United Kingdom
Product details
Self-centring Metric Kit
The centring feature of the seals in this kit is a thin membrane, the ID of which equals the core diameter of the locating thread. They offer low assembly resistance to ensure a central location of the seal.
Material: Nitrile rubber (NBR) bonded to Zinc-plated mild steel