RS PRO Self Engaging Black Hook & Loop Tape, 20mm x 200mm

RS Stock No.: 449-9189Brand: RS PRODistrelec Article No.: 30405640
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

200mm

Hook Type

Hook & Loop

Colour

Black

Features

Self engaging

Pre-cut Width

20mm

Pre-cut Length

200mm

Package Quantity

50

Distrelec Product Id

30405640

Country of Origin

Spain

Product details

Hook and Loop Cable Ties (Pack of 50)

Re-usable and flexible, hook and loop fixing is a fantastic alternative to standard cable ties. Just wrap around and it will fasten on to itself, so cables can be gathered and will stay together if you need to reposition them.

Features and Benefits:

• Re-usable alternative to cable ties
• Pack of 50 ties
• Ideal for cable control, bundling items, fixing nets
• Soft, flexible surface protects anything it wraps: perfect for optical fibre cables
• Quick and easy to use, reliable and durable
• Base material Polypropylene and Velour PA

Stock information temporarily unavailable.

AED 124.37

AED 124.37 Each (ex VAT)

AED 130.59

AED 130.59 Each (inc. VAT)

RS PRO Self Engaging Black Hook & Loop Tape, 20mm x 200mm

AED 124.37

AED 124.37 Each (ex VAT)

AED 130.59

AED 130.59 Each (inc. VAT)

RS PRO Self Engaging Black Hook & Loop Tape, 20mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

200mm

Hook Type

Hook & Loop

Colour

Black

Features

Self engaging

Pre-cut Width

20mm

Pre-cut Length

200mm

Package Quantity

50

Distrelec Product Id

30405640

Country of Origin

Spain

Product details

Hook and Loop Cable Ties (Pack of 50)

Re-usable and flexible, hook and loop fixing is a fantastic alternative to standard cable ties. Just wrap around and it will fasten on to itself, so cables can be gathered and will stay together if you need to reposition them.

Features and Benefits:

• Re-usable alternative to cable ties
• Pack of 50 ties
• Ideal for cable control, bundling items, fixing nets
• Soft, flexible surface protects anything it wraps: perfect for optical fibre cables
• Quick and easy to use, reliable and durable
• Base material Polypropylene and Velour PA