RS PRO Self Regulating Trace Heating Kit, 40W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 50m

Technical Document
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
40W
Self Regulating
Yes
Voltage Rating
240V ac
Maximum Operating Temperature
+80°C
Operating Temperature Range
Maximum of +80 (Un-Energised) °C
Length
50m
Sheath Material
Polyolefin
Standards Met
BS EN 62395
Country of Origin
United Kingdom
Product details
Frost Protection & Temperature Heating Tape
AED 4,104.82
AED 4,104.82 1 Reel of 50 Metres (ex VAT)
AED 4,310.06
AED 4,310.06 1 Reel of 50 Metres (inc. VAT)
1
AED 4,104.82
AED 4,104.82 1 Reel of 50 Metres (ex VAT)
AED 4,310.06
AED 4,310.06 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
40W
Self Regulating
Yes
Voltage Rating
240V ac
Maximum Operating Temperature
+80°C
Operating Temperature Range
Maximum of +80 (Un-Energised) °C
Length
50m
Sheath Material
Polyolefin
Standards Met
BS EN 62395
Country of Origin
United Kingdom
Product details