RS PRO Self Regulating Trace Heating Kit, 9W/m, 240V ac, Maximum of +100 (Un-Energised) °C, 20m

RS Stock No.: 665-7475Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

9W

Self Regulating

Yes

Voltage Rating

240V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 (Un-Energised) °C

Length

20m

Sheath Material

Polyolefin

Country of Origin

United Kingdom

Product details

Hot Water Maintenance Heating Tape Kits

You may be interested in
Stock information temporarily unavailable.

AED 1,765.10

AED 1,765.10 1 Reel of 20 Metres (ex VAT)

AED 1,853.36

AED 1,853.36 1 Reel of 20 Metres (inc. VAT)

RS PRO Self Regulating Trace Heating Kit, 9W/m, 240V ac, Maximum of +100 (Un-Energised) °C, 20m

AED 1,765.10

AED 1,765.10 1 Reel of 20 Metres (ex VAT)

AED 1,853.36

AED 1,853.36 1 Reel of 20 Metres (inc. VAT)

RS PRO Self Regulating Trace Heating Kit, 9W/m, 240V ac, Maximum of +100 (Un-Energised) °C, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

9W

Self Regulating

Yes

Voltage Rating

240V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 (Un-Energised) °C

Length

20m

Sheath Material

Polyolefin

Country of Origin

United Kingdom

Product details

Hot Water Maintenance Heating Tape Kits

You may be interested in