RS PRO Self Regulating Trace Heating Kit, 9W/m, Maximum of +100 (Un-Energised) °C, 100m

Technical Document
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
9W
Self Regulating
Yes
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
Maximum of +100 (Un-Energised) °C
Length
100m
Sheath Material
Polyolefin
Product details
Hot Water Maintenance Heating Tape Kits
AED 3,869.09
AED 3,869.09 1 Reel of 100 Metres (ex VAT)
AED 4,062.54
AED 4,062.54 1 Reel of 100 Metres (inc. VAT)
1
AED 3,869.09
AED 3,869.09 1 Reel of 100 Metres (ex VAT)
AED 4,062.54
AED 4,062.54 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
9W
Self Regulating
Yes
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
Maximum of +100 (Un-Energised) °C
Length
100m
Sheath Material
Polyolefin
Product details