RS PRO Sensor Box, M12, 5m cable, 5 way, 4 port

RS Stock No.: 174-7886Brand: RS PRO
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

4

Number of Ways

5

Connector Size

M12

Orientation

Straight

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-20 → +70 °C

Cable Length

5m

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 383.14

AED 383.14 Each (ex VAT)

AED 402.30

AED 402.30 Each (inc. VAT)

RS PRO Sensor Box, M12, 5m cable, 5 way, 4 port

AED 383.14

AED 383.14 Each (ex VAT)

AED 402.30

AED 402.30 Each (inc. VAT)

RS PRO Sensor Box, M12, 5m cable, 5 way, 4 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

4

Number of Ways

5

Connector Size

M12

Orientation

Straight

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-20 → +70 °C

Cable Length

5m

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more