RS PRO Sensor Box
RS Stock No.: 174-7832Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOperating Voltage
24V dc
IP Rating
IP67
Temperature Range
-20 → +80 °C
Country of Origin
Germany
Stock information temporarily unavailable.
AED 566.16
AED 566.16 Each (ex VAT)
AED 594.47
AED 594.47 Each (inc. VAT)
RS PRO Sensor Box
1
AED 566.16
AED 566.16 Each (ex VAT)
AED 594.47
AED 594.47 Each (inc. VAT)
RS PRO Sensor Box
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOperating Voltage
24V dc
IP Rating
IP67
Temperature Range
-20 → +80 °C
Country of Origin
Germany