Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Serial Cable Assembly, 1.8m, Grey Sheath

RS Stock No.: 144-8672Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Length

1.8m

Sheath Colour

Grey

Outer Sheath Material

PVC

Size of Strands

28 AWG

Country of Origin

China

Product details

RS Pro RS232 DB9 Male -DB9 Female 1.8m

Features and Benefits

Assembled cable 2 x 9 pole D Sub connectors
Connects for example. The serial IBM AT interface with a switch box
All lines 1.1 connection
Screen line connected, foil screen and both connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Serial Cable Assembly, 1.8m, Grey Sheath

P.O.A.

RS PRO Serial Cable Assembly, 1.8m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1.8m

Sheath Colour

Grey

Outer Sheath Material

PVC

Size of Strands

28 AWG

Country of Origin

China

Product details

RS Pro RS232 DB9 Male -DB9 Female 1.8m

Features and Benefits

Assembled cable 2 x 9 pole D Sub connectors
Connects for example. The serial IBM AT interface with a switch box
All lines 1.1 connection
Screen line connected, foil screen and both connectors

You may be interested in