Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Serial Cable Assembly, 6m PVC

RS Stock No.: 758-7456Brand: RS PRO
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

RS Pro

Length

6m

Sheath Colour

Grey

Standards Met

RS232

Outer Sheath Material

PVC

Country of Origin

China

Product details

DB25 to DB25 Cable Assembly

RS DB25 to DB25 cable for serial or parallel applications.

Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Serial Cable Assembly, 6m PVC

P.O.A.

RS PRO Serial Cable Assembly, 6m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

6m

Sheath Colour

Grey

Standards Met

RS232

Outer Sheath Material

PVC

Country of Origin

China

Product details

DB25 to DB25 Cable Assembly

RS DB25 to DB25 cable for serial or parallel applications.

Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood

You may be interested in