Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Shadow Boards Kit, Red

RS Stock No.: 201-3133Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Number of Tools Held

4

Material

Polypropylene

Width

610mm

Attachment Type

Hanging

FDA Compliant

Yes

Industy Sector

General Use

Mounting Type

Wall

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,281.85

AED 1,281.85 1 Kit (ex VAT)

AED 1,345.94

AED 1,345.94 1 Kit (inc. VAT)

RS PRO Shadow Boards Kit, Red

AED 1,281.85

AED 1,281.85 1 Kit (ex VAT)

AED 1,345.94

AED 1,345.94 1 Kit (inc. VAT)

RS PRO Shadow Boards Kit, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Number of Tools Held

4

Material

Polypropylene

Width

610mm

Attachment Type

Hanging

FDA Compliant

Yes

Industy Sector

General Use

Mounting Type

Wall

Country of Origin

United Kingdom