Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel

RS Stock No.: 145-654Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

24mm

Fastening

Clamp Screw

Width

9mm

Country of Origin

China

Stock information temporarily unavailable.

AED 15.91

AED 15.91 Each (ex VAT)

AED 16.71

AED 16.71 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel

AED 15.91

AED 15.91 Each (ex VAT)

AED 16.71

AED 16.71 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

24mm

Fastening

Clamp Screw

Width

9mm

Country of Origin

China