RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel
RS Stock No.: 145-660Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
25mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
45mm
Fastening
Clamp Screw
Width
15mm
Country of Origin
China
Stock information temporarily unavailable.
AED 33.20
AED 33.20 Each (ex VAT)
AED 34.86
AED 34.86 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel
1
AED 33.20
AED 33.20 Each (ex VAT)
AED 34.86
AED 34.86 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
25mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
45mm
Fastening
Clamp Screw
Width
15mm
Country of Origin
China