Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel 304

RS Stock No.: 145-676Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Stainless Steel 304

Single/Double Wide

Single

Outside Diameter

45mm

Fastening

Clamp Screw

Width

15mm

Country of Origin

China

Stock information temporarily unavailable.

AED 125.25

AED 125.25 Each (ex VAT)

AED 131.51

AED 131.51 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel 304

AED 125.25

AED 125.25 Each (ex VAT)

AED 131.51

AED 131.51 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Stainless Steel 304

Single/Double Wide

Single

Outside Diameter

45mm

Fastening

Clamp Screw

Width

15mm

Country of Origin

China