Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Steel

RS Stock No.: 823-6954Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

20mm

Fastening

Set Screw

Threaded Bore Size

M5

Width

10mm

Finish

Zinc Plated

Country of Origin

China

Product details

Steel Shaft Collars

A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.

Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes

Supplied with

Setscrew

Stock information temporarily unavailable.

AED 15.35

AED 15.35 1 Bag of 2 (ex VAT)

AED 16.12

AED 16.12 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Steel

AED 15.35

AED 15.35 1 Bag of 2 (ex VAT)

AED 16.12

AED 16.12 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 15.35
5 - 9AED 15.25
10 - 24AED 15.15
25+AED 15.05

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

20mm

Fastening

Set Screw

Threaded Bore Size

M5

Width

10mm

Finish

Zinc Plated

Country of Origin

China

Product details

Steel Shaft Collars

A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.

Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes

Supplied with

Setscrew