RS PRO Shaft Collar, One Piece, Set Screw, Bore 26mm, OD 45mm, W 16mm, Steel

Technical Document
Specifications
Brand
RS ProShaft Diameter
26mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
45mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China
AED 48.82
AED 24.411 Each (In a Pack of 2) (ex VAT)
AED 51.26
AED 25.632 Each (In a Pack of 2) (inc. VAT)
2
AED 48.82
AED 24.411 Each (In a Pack of 2) (ex VAT)
AED 51.26
AED 25.632 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 24.411 | AED 48.82 |
10 - 18 | AED 24.36 | AED 48.72 |
20 - 48 | AED 24.256 | AED 48.51 |
50+ | AED 24.102 | AED 48.20 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
26mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
45mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China