RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel

RS Stock No.: 145-628Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double

Outside Diameter

45mm

Fastening

Clamp Screw

Width

15mm

Country of Origin

China

Stock information temporarily unavailable.

AED 45.10

AED 45.10 Each (ex VAT)

AED 47.35

AED 47.35 Each (inc. VAT)

RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel

AED 45.10

AED 45.10 Each (ex VAT)

AED 47.35

AED 47.35 Each (inc. VAT)

RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double

Outside Diameter

45mm

Fastening

Clamp Screw

Width

15mm

Country of Origin

China