Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Shearlock, 12 → 24V dc, 900mA, 25 mm

RS Stock No.: 870-0723Brand: RS PRO
brand-logo
View all in Electric Strikes

Technical Document

Specifications

Brand

RS Pro

AC or DC Operation

DC

Current Consumption

900mA

Depth

25 mm

Height

182 mm

Latch Throw

5mm

Supply Voltage

12 → 24V dc

Width

30mm

Country of Origin

China

Product details

RS SL500 Shearlock

12∼24vdc Auto adjusting
2500lbs (1200kg) holding force
Operation current 900mA
Application: All types of 90゚ ∼ 180゚ door
All in one design
Vertical or horizontal install
Monitored

Stock information temporarily unavailable.

AED 1,087.54

AED 1,087.54 Each (ex VAT)

AED 1,141.92

AED 1,141.92 Each (inc. VAT)

RS PRO Shearlock, 12 → 24V dc, 900mA, 25 mm

AED 1,087.54

AED 1,087.54 Each (ex VAT)

AED 1,141.92

AED 1,141.92 Each (inc. VAT)

RS PRO Shearlock, 12 → 24V dc, 900mA, 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

AC or DC Operation

DC

Current Consumption

900mA

Depth

25 mm

Height

182 mm

Latch Throw

5mm

Supply Voltage

12 → 24V dc

Width

30mm

Country of Origin

China

Product details

RS SL500 Shearlock

12∼24vdc Auto adjusting
2500lbs (1200kg) holding force
Operation current 900mA
Application: All types of 90゚ ∼ 180゚ door
All in one design
Vertical or horizontal install
Monitored