RS PRO Short Lever Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions

RS Stock No.: 238-3962Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Short Lever

Contact Configuration

1NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Spring Return from Right

Country of Origin

Italy

Stock information temporarily unavailable.

AED 87.83

AED 87.83 Each (ex VAT)

AED 92.22

AED 92.22 Each (inc. VAT)

RS PRO Short Lever Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions

AED 87.83

AED 87.83 Each (ex VAT)

AED 92.22

AED 92.22 Each (inc. VAT)

RS PRO Short Lever Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Short Lever

Contact Configuration

1NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Spring Return from Right

Country of Origin

Italy