RS PRO Short Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

RS Stock No.: 241-247Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Short Roller Lever

Terminal Type

Quick Connect

Terminal Type

Screw, Solder, Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Operating Force

240gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Voltage Rating

250V

Release Force

50gf

Operating Temperature Range

-55 → 85°C

Country of Origin

India

Stock information temporarily unavailable.

AED 22.94

AED 22.94 Each (ex VAT)

AED 24.09

AED 24.09 Each (inc. VAT)

RS PRO Short Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

AED 22.94

AED 22.94 Each (ex VAT)

AED 24.09

AED 24.09 Each (inc. VAT)

RS PRO Short Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Short Roller Lever

Terminal Type

Quick Connect

Terminal Type

Screw, Solder, Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Operating Force

240gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Voltage Rating

250V

Release Force

50gf

Operating Temperature Range

-55 → 85°C

Country of Origin

India