Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Shorting Link Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 251-8503Brand: RS PRODistrelec Article No.: 30405560
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

RS Pro

Type

Closed Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

6.47mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Distrelec Product Id

30405560

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 2.54mm Closed Top Shorting Links

A series of RS Pro closed top shorting links with a 2.54 mm pitch. Each shorting link is designed to mate with 0.6 mm² headers with a recommended header length 4.3 mm minimum. These 2.54 mm closed top shorting links have tin plated phosphor bronze contacts and a black glass filled PBT UL94V-0 housing, making them perfect for harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Straight orientation
Single row
Various colours available

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Stock information temporarily unavailable.

AED 16.00

AED 1.60 Each (In a Pack of 10) (ex VAT)

AED 16.80

AED 1.68 Each (In a Pack of 10) (inc. VAT)

RS PRO Shorting Link Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch

AED 16.00

AED 1.60 Each (In a Pack of 10) (ex VAT)

AED 16.80

AED 1.68 Each (In a Pack of 10) (inc. VAT)

RS PRO Shorting Link Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190AED 1.60AED 16.00
200 - 740AED 1.35AED 13.50
750 - 2990AED 1.15AED 11.50
3000+AED 1.05AED 10.50

Technical Document

Specifications

Brand

RS Pro

Type

Closed Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

6.47mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Distrelec Product Id

30405560

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 2.54mm Closed Top Shorting Links

A series of RS Pro closed top shorting links with a 2.54 mm pitch. Each shorting link is designed to mate with 0.6 mm² headers with a recommended header length 4.3 mm minimum. These 2.54 mm closed top shorting links have tin plated phosphor bronze contacts and a black glass filled PBT UL94V-0 housing, making them perfect for harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Straight orientation
Single row
Various colours available

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.