RS PRO Shorting Link Female Straight Black Open Top 8 Way 1 Row 2.54mm Pitch

Technical Document
Specifications
Brand
RS ProType
Open Top
Number Of Contacts
8
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
20.32mm
Width
6.47mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
30mΩ
Country of Origin
Taiwan, Province Of China
Product details
Multiway Shorting Links
From RS Pro, these Multiway shorting links allow up to 8 header pairs to be shorted at once. With a housing material rated to UL94V-0, this PCB connector is perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Tin plated phosphor bronze contacts rated 3A
Designed to mate with 0.64 mm headers
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
AED 18.50
AED 1.85 Each (In a Pack of 10) (ex VAT)
AED 19.42
AED 1.942 Each (In a Pack of 10) (inc. VAT)
10
AED 18.50
AED 1.85 Each (In a Pack of 10) (ex VAT)
AED 19.42
AED 1.942 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.85 | AED 18.50 |
250 - 990 | AED 1.55 | AED 15.50 |
1000 - 4990 | AED 1.50 | AED 15.00 |
5000+ | AED 1.50 | AED 15.00 |
Technical Document
Specifications
Brand
RS ProType
Open Top
Number Of Contacts
8
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
20.32mm
Width
6.47mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
30mΩ
Country of Origin
Taiwan, Province Of China
Product details
Multiway Shorting Links
From RS Pro, these Multiway shorting links allow up to 8 header pairs to be shorted at once. With a housing material rated to UL94V-0, this PCB connector is perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Tin plated phosphor bronze contacts rated 3A
Designed to mate with 0.64 mm headers
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.