RS PRO Shroud Kit for use with for use with Terminal Blocks

Technical Document
Specifications
Product details
Terminal Shroud Kit, 3-way
A handy terminal kit which features a panel mount base, 3 way terminal and covering shroud. The base has two moulded lugs on the underside that snap fit into mounted holes of 5.2mm diameter. A screw cable clamp is provided for cable input and "V" grips are integral to hold wires into and out of the actual terminal. The whole assembly snap fits together and is of self-extinguishing polymide 6 material. The 3 way shrouded cover is also offered separately, which snap fits (without need for base mount) onto terminal block 464-9738. Covers may be fitted side by side so that any number of consecutive way blocks can be completely shrouded. 1 bag contains four covers. Fixing centres 80mm and 6.3mm lugs. Length 115mm, Width 69mm and depth (closed) 23mm
AED 79.54
AED 15.908 Each (In a Pack of 5) (ex VAT)
AED 83.52
AED 16.703 Each (In a Pack of 5) (inc. VAT)
5
AED 79.54
AED 15.908 Each (In a Pack of 5) (ex VAT)
AED 83.52
AED 16.703 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 15.908 | AED 79.54 |
250 - 495 | AED 15.592 | AED 77.96 |
500+ | AED 15.278 | AED 76.39 |
Technical Document
Specifications
Product details
Terminal Shroud Kit, 3-way
A handy terminal kit which features a panel mount base, 3 way terminal and covering shroud. The base has two moulded lugs on the underside that snap fit into mounted holes of 5.2mm diameter. A screw cable clamp is provided for cable input and "V" grips are integral to hold wires into and out of the actual terminal. The whole assembly snap fits together and is of self-extinguishing polymide 6 material. The 3 way shrouded cover is also offered separately, which snap fits (without need for base mount) onto terminal block 464-9738. Covers may be fitted side by side so that any number of consecutive way blocks can be completely shrouded. 1 bag contains four covers. Fixing centres 80mm and 6.3mm lugs. Length 115mm, Width 69mm and depth (closed) 23mm