Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
110 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Stainless Steel
Maximum Cutting Capacity
1.2mm
Cut Type
Flush
Distrelec Product Id
30404327
Country of Origin
Taiwan, Province Of China
AED 53.80
AED 53.80 Each (ex VAT)
AED 56.49
AED 56.49 Each (inc. VAT)
1
AED 53.80
AED 53.80 Each (ex VAT)
AED 56.49
AED 56.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
110 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Stainless Steel
Maximum Cutting Capacity
1.2mm
Cut Type
Flush
Distrelec Product Id
30404327
Country of Origin
Taiwan, Province Of China