Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Side Cutters

RS Stock No.: 200-6026Brand: RS PRODistrelec Article No.: 30404406
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Medium Wire, Soft Wire

Non Sparking

No

Overall Length

140 mm

Jaw Length

24mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

1mm

Distrelec Product Id

30404406

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 72.72

AED 72.72 Each (ex VAT)

AED 76.36

AED 76.36 Each (inc. VAT)

RS PRO Side Cutters

AED 72.72

AED 72.72 Each (ex VAT)

AED 76.36

AED 76.36 Each (inc. VAT)

RS PRO Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Medium Wire, Soft Wire

Non Sparking

No

Overall Length

140 mm

Jaw Length

24mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

1mm

Distrelec Product Id

30404406

Country of Origin

Taiwan, Province Of China