RS PRO Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
Diagonal Pliers
Diagonal general purpose pliers.
AED 128.03
AED 128.03 Each (ex VAT)
AED 134.43
AED 134.43 Each (inc. VAT)
1
AED 128.03
AED 128.03 Each (ex VAT)
AED 134.43
AED 134.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
Diagonal Pliers
Diagonal general purpose pliers.