RS PRO Side Mounted Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Polypropylene
Cable Length
350mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Current Rating
1A
Interface
Cable
Standards Met
CE
Country of Origin
China
AED 129.83
AED 129.83 Each (ex VAT)
AED 136.32
AED 136.32 Each (inc. VAT)
1
AED 129.83
AED 129.83 Each (ex VAT)
AED 136.32
AED 136.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Polypropylene
Cable Length
350mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Current Rating
1A
Interface
Cable
Standards Met
CE
Country of Origin
China